
2273139-1 | |
|---|---|
DigiKey Part Number | 2273139-1-ND |
Manufacturer | |
Manufacturer Product Number | 2273139-1 |
Description | DISTR BOX M8 3POS 6WAY M12/12P C |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 6 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8, M12 | |
Base Product Number |

