
222K174-100/180-0 | |
---|---|
DigiKey Part Number | 222K174-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K174-100/180-0 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 74 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 2.050" (52.07mm) | |
Large Diameter Recovered | 1.382" (35.10mm) | |
Small Diameter Supplied | 1.540" (39.12mm) | |
Small Diameter Recovered | 0.618" (15.70mm) | |
Large Recovered Length | 2.130" (54.10mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 67,46467 € | 5 059,85 € |
Unit Price without VAT: | 67,46467 € |
---|---|
Unit Price with VAT: | 80,95760 € |