
222K163-12-0 | |
|---|---|
DigiKey Part Number | 222K163-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.984" (24.99mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 1.770" (44.96mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 70,17373 € | 5 263,03 € |
| Unit Price without VAT: | 70,17373 € |
|---|---|
| Unit Price with VAT: | 84,20848 € |

