
222F211-51/164-0 | |
|---|---|
DigiKey Part Number | 222F211-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F211-51/164-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.390" (9.91mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.681" (17.30mm) |
Series | Small Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Large Recovered Length 0.740" (18.80mm) |
Part Status Active | Small Recovered Length 3.449" (87.60mm) |
Type Boot - 90° | Total Length Recovered 4.142" (105.21mm) |
Shell Size - Insert 11 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB | Base Product Number |
Large Diameter Supplied 0.941" (23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 24,86760 € | 4 351,83 € |
| Unit Price without VAT: | 24,86760 € |
|---|---|
| Unit Price with VAT: | 29,84112 € |

