
222A142-12-0 | |
|---|---|
DigiKey Part Number | 222A142-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.280" (32.51mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.681" (17.30mm) |
Series | Small Diameter Supplied 0.902" (22.91mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 1.201" (30.51mm) |
Type Boot - 90° | Small Recovered Length 0.980" (24.89mm) |
Shell Size - Insert 42 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 68,67507 € | 5 150,63 € |
| Unit Price without VAT: | 68,67507 € |
|---|---|
| Unit Price with VAT: | 82,41008 € |

