
214A042-4-0 | |
|---|---|
DigiKey Part Number | 214A042-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A042-4-0 |
Description | HEATSHRINK BOOT RECT SZ42 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.360" (59.94mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 2.311" (58.70mm) |
Series | Small Diameter Supplied 0.681" (17.30mm) |
Packaging Bulk | Small Diameter Recovered 0.339" (8.61mm) |
Part Status Active | Large Recovered Length 1.118" (28.40mm) |
Type Boot, Rectangular | Total Length Recovered 2.098" (53.29mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,33250 € | 3 466,50 € |
| Unit Price without VAT: | 17,33250 € |
|---|---|
| Unit Price with VAT: | 20,79900 € |

