MFR Recommended

209M418-19B | |
|---|---|
DigiKey Part Number | 209M418-19B-ND |
Manufacturer | |
Manufacturer Product Number | 209M418-19B |
Description | CONN BACKSHELL ADPT SZ19 F M28 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.398" (35.50mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M28x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97H1-19-1-B | TE Connectivity AMP Connectors | 0 | 17-97H1-19-1-B-ND | 105,85520 € | MFR Recommended |

