Similar

208M716-19B10 | |
|---|---|
DigiKey Part Number | 208M716-19B10-ND |
Manufacturer | |
Manufacturer Product Number | 208M716-19B10 |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.279" (32.49mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70H1-17-10-1-B | TE Connectivity Aerospace, Defense and Marine | 0 | 844-70H1-17-10-1-B-ND | 95,52220 € | Similar |


