
222K132-100-0 | |
|---|---|
DigiKey Part Number | 222K132-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-100-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 0.591" (15.01mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.060" (26.92mm) | |
Small Recovered Length | 0.790" (20.07mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.260" (32.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| 10 | 24,55500 € | 245,55 € |
| 25 | 23,01720 € | 575,43 € |
| 50 | 21,91900 € | 1 095,95 € |
| 100 | 20,87380 € | 2 087,38 € |
| 250 | 19,56852 € | 4 892,13 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,66800 € |


