208M720-19B10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 109,72320 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208M720-19B10

DigiKey Part Number
208M720-19B10-ND
Manufacturer
Manufacturer Product Number
208M720-19B10
Description
CONN BACKSHELL ADPT SZ21 G M31
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.457" (37.00mm)
Shell Size - Insert
21, G
Thread Size
M31x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Termination Ring
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 180 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

180In Stock
Ships from WEC