
204K012-25-0 | |
|---|---|
DigiKey Part Number | 204K012-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 204K012-25-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.710" (18.03mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.551" (14.00mm) |
Series | Small Diameter Supplied 0.310" (7.87mm) |
Packaging Bulk | Small Diameter Recovered 0.130" (3.30mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot | Total Length Recovered 1.970" (50.04mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,96220 € | 4 044,33 € |
| Unit Price without VAT: | 26,96220 € |
|---|---|
| Unit Price with VAT: | 32,35464 € |

