
202K163-100-G03-0 | |
|---|---|
DigiKey Part Number | 484-202K163-100-G03-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-100-G03-0 |
Description | 202K163-100-G03-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot 63 |
Datasheet | Datasheet |
Category | Small Diameter Supplied 0.984" (24.99mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Recovered 0.390" (9.91mm) |
Series | Large Recovered Length 2.400" (60.96mm) |
Packaging Bulk | Small Recovered Length 1.180" (29.97mm) |
Part Status Active | Total Length Supplied 3.898" (99.00mm) |
Type Boot | Total Length Recovered 3.900" (99.06mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.690" (42.93mm) | Base Product Number |
Large Diameter Recovered 1.110" (28.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 23,02264 € | 2 877,83 € |
| Unit Price without VAT: | 23,02264 € |
|---|---|
| Unit Price with VAT: | 27,62717 € |

