
202K163-100-01-0 | |
|---|---|
DigiKey Part Number | 202K163-100-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-100-01-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.690" (42.93mm) |
Packaging Bag | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.610" (40.89mm) |
Type Boot | Small Recovered Length 0.830" (21.08mm) |
Shell Size - Insert 63 | Total Length Recovered 3.110" (78.99mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 23,02258 € | 6 331,21 € |
| Unit Price without VAT: | 23,02258 € |
|---|---|
| Unit Price with VAT: | 27,62710 € |

