
202F242-50-0 | |
|---|---|
DigiKey Part Number | 202F242-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F242-50-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.402" (35.61mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.870" (22.10mm) |
Series | Small Diameter Supplied 1.130" (28.70mm) |
Packaging Bulk | Small Diameter Recovered 0.402" (10.21mm) |
Part Status Active | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 5.150" (130.81mm) |
Shell Size - Insert 42 | Total Length Recovered 6.280" (159.51mm) |
Features Lip | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,87010 € | 3 887,01 € |
| Unit Price without VAT: | 38,87010 € |
|---|---|
| Unit Price with VAT: | 46,64412 € |

