
202D274-25/225-0 | |
|---|---|
DigiKey Part Number | 202D274-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D274-25/225-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.970" (50.04mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.622" (41.20mm) |
Series | Small Diameter Supplied 1.970" (50.04mm) |
Packaging Bag | Small Diameter Recovered 0.559" (14.20mm) |
Part Status Active | Large Recovered Length 0.819" (20.80mm) |
Type Boot | Small Recovered Length 6.209" (157.71mm) |
Shell Size - Insert 74 | Total Length Recovered 8.000" (203.20mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,49980 € | 2 424,99 € |
| Unit Price without VAT: | 48,49980 € |
|---|---|
| Unit Price with VAT: | 58,19976 € |

