Image for 202D263-100/180-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D263-100/180-0

DigiKey Part Number
202D263-100/180-0-ND
Manufacturer
Manufacturer Product Number
202D263-100/180-0
Description
HEATSHRINK BOOT SZ63 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.720" (43.69mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Recovered
1.340" (34.04mm)
Series
Small Diameter Supplied
1.071" (27.20mm)
Packaging
Bulk
Small Diameter Recovered
0.480" (12.19mm)
Part Status
Obsolete
Large Recovered Length
0.780" (19.81mm)
Type
Boot
Small Recovered Length
6.421" (163.09mm)
Shell Size - Insert
63
Total Length Recovered
8.000" (203.20mm)
Features
Adhesive Coating, Flame Retardant, Fluid Resistant, Lip, Mechanical Resistant, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.