Heat Shrink Boot Black 63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D163-4-0

DigiKey Part Number
A125893-ND
Manufacturer
Manufacturer Product Number
202D163-4-0
Description
HEATSHRINK BOOT SZ63 BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.110" (28.19mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
1.681" (42.70mm)
Series
Small Diameter Recovered
0.390" (9.91mm)
Packaging
Bulk
Large Recovered Length
2.220" (56.39mm)
Part Status
Active
Small Recovered Length
1.445" (36.70mm)
Type
Boot
Total Length Recovered
4.079" (103.61mm)
Shell Size - Insert
63
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Flexible
Base Product Number
Large Diameter Supplied
1.681" (42.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,52000 €28,52 €
1024,24100 €242,41 €
2522,72360 €568,09 €
5021,63940 €1 081,97 €
10020,60740 €2 060,74 €
25019,31880 €4 829,70 €
Manufacturers Standard Package
Unit Price without VAT:28,52000 €
Unit Price with VAT:34,22400 €