
207W667-100-0 | |
|---|---|
DigiKey Part Number | 207W667-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W667-100-0 |
Description | HEATSHRINK BOOT SZ67 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 67 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 2.850" (72.39mm) | |
Large Diameter Recovered | 1.450" (36.83mm) | |
Small Diameter Supplied | 2.850" (72.39mm) | |
Small Diameter Recovered | 0.949" (24.10mm) | |
Large Recovered Length | 1.600" (40.64mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 7.240" (183.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,59500 € | 3 129,75 € |
| Unit Price without VAT: | 62,59500 € |
|---|---|
| Unit Price with VAT: | 75,11400 € |

