Twinaxial Cable 22 AWG 120 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022Y1422-9

DigiKey Part Number
2022Y1422-9-ND
Manufacturer
Manufacturer Product Number
2022Y1422-9
Description
CABLE TWINAXIAL 22AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 22 AWG 120 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
120 Ohms
Manufacturer
TE Connectivity Raychem Cable Protection
Jacket Color
White
Series
Conductor Material
Copper, Silver Coated
Packaging
Bulk
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Part Status
Active
Dielectric Diameter
0.077" (1.96mm)
Cable Type
Twinaxial
Shield Material
Copper, Silver Coated
Wire Gauge
22 AWG
Shield Coverage
90%
Conductor Strand
19 Strands / 34 AWG
VoP, Velocity of Propagation
77.0
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Operating Temperature
-65°C ~ 200°C
Jacket (Insulation) Diameter
0.191" (4.85mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
LengthUnit Price (Per Foot)Ext Price
5 00013,98248 €69 912,40 €
Manufacturers Standard Package
Unit Price without VAT:13,98248 €
Unit Price with VAT:16,77898 €