2-603325-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 172
Unit Price: 2,62000 €
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 202
Unit Price: 178,61000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 41
Unit Price: 0,73000 €
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: 87,72000 €
Datasheet

Parametric Equivalent


3M
In Stock: 233
Unit Price: 127,95000 €
Datasheet

Parametric Equivalent


3M
In Stock: 178
Unit Price: 1,35000 €

Parametric Equivalent


3M
In Stock: 4 088
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 132,49000 €
Datasheet

Parametric Equivalent


3M
In Stock: 989
Unit Price: 1,38000 €

Parametric Equivalent


3M
In Stock: 12 898
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1 116
Unit Price: 1,34000 €

Parametric Equivalent


3M
In Stock: 5
Unit Price: 126,91000 €
Datasheet

Parametric Equivalent


3M
In Stock: 22
Unit Price: 134,57000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-603325-5

DigiKey Part Number
2-603325-5-ND
Manufacturer
Manufacturer Product Number
2-603325-5
Description
HEATSHRINK 3/16" X 250' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes