
7-1194758-0 | |
|---|---|
DigiKey Part Number | 7-1194758-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1194758-0 |
Description | SLDR SLEEVE WIRE-PCB 0.11" BLU |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.110" (2.79mm) |
Datasheet | Datasheet |
Category | Type Wire to PCB |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.110" (2.79mm) |
Series | Length 0.850" (21.59mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,07558 € | 40 377,90 € |
| Unit Price without VAT: | 8,07558 € |
|---|---|
| Unit Price with VAT: | 9,69070 € |

