
| 1194901-1 | |
|---|---|
| DigiKey Part Number | 1194901-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1194901-1 | 
| Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire to Wire | |
| Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
| Length | 0.810" (20.57mm) | |
| Color | Transparent - Blue | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 4,55477 € | 2 732,86 € | 
| Unit Price without VAT: | 4,55477 € | 
|---|---|
| Unit Price with VAT: | 5,46572 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France