
1-604751-0 | |
|---|---|
DigiKey Part Number | A112493-ND |
Manufacturer | |
Manufacturer Product Number | 1-604751-0 |
Description | CBL TIE LOCKING BLK 50LB 11.83" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.183" (4.65mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.183" (4.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.986' (300.48mm, 11.83") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.75" | Base Product Number |
Bundle Diameter 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,41780 € | 41,78 € |
| 300 | 0,38663 € | 115,99 € |
| 500 | 0,37294 € | 186,47 € |
| 1 000 | 0,35511 € | 355,11 € |
| 2 500 | 0,33288 € | 832,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

