097305-000 | |
---|---|
cms-digikey-product-number | 097305-000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 097305-000 |
cms-description | CONN SPADE TERM 14-16AWG BLUE |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Blue Spade Terminal Connector Crimp 14-16 AWG |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.181" (4.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
5 000 | 0,59590 € | 2 979,50 € |
Unit Price without VAT: | 0,59590 € |
---|---|
Unit Price with VAT: | 0,71508 € |