
0024F2424-6X | |
|---|---|
DigiKey Part Number | 0024F2424-6X-ND |
Manufacturer | |
Manufacturer Product Number | 0024F2424-6X |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 100 Ohms |
Series | Jacket Color Blue |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.053" (1.35mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 92% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.129" (3.28mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60176 € | 14 004,40 € |
| Unit Price without VAT: | 5,60176 € |
|---|---|
| Unit Price with VAT: | 6,72211 € |

