
W58-XB1C4A-15 | |
|---|---|
DigiKey Part Number | W58-XB1C4A-15-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1C4A-15 |
Description | CIR BRKR THRM |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |

