Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
W57-XB6A99C10-10
W57-XB6A99C10-10
Circuit Breaker Basics - Another Teaching Moment

W57-XB6A99C10-10

DigiKey Part Number
PB2813-ND
Manufacturer
Manufacturer Product Number
W57-XB6A99C10-10
Description
CIR BRKR THRM
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
10A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Not For New Designs
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,26000 €4,26 €
53,64600 €18,23 €
103,43700 €34,37 €
503,05800 €152,90 €
2002,82660 €565,32 €
4002,73655 €1 094,62 €
6002,69050 €1 614,30 €
1 0002,63865 €2 638,65 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,11200 €