W57-XB1A5A10-10 | |
---|---|
DigiKey Part Number | PB1051-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB1A5A10-10 |
Description | CIR BRKR THRM 10A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |