
W54-XA1A4B13-15 | |
|---|---|
DigiKey Part Number | W54-XA1A4B13-15-ND |
Manufacturer | |
Manufacturer Product Number | W54-XA1A4B13-15 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70930 € | 270,93 € |
| Unit Price without VAT: | 2,70930 € |
|---|---|
| Unit Price with VAT: | 3,25116 € |

