W54-FB1A4A10-16W | |
---|---|
DigiKey Part Number | W54-FB1A4A10-16W-ND |
Manufacturer | |
Manufacturer Product Number | W54-FB1A4A10-16W |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 250 V AC DC Push to Reset Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,38000 € | 538,00 € |
Unit Price without VAT: | 5,38000 € |
---|---|
Unit Price with VAT: | 6,45600 € |