



W33-S4B1Q-5 | |
|---|---|
DigiKey Part Number | PB1032-ND |
Manufacturer | |
Manufacturer Product Number | W33-S4B1Q-5 |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 120V |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 5A |

