
W23-X1007-3 | |
|---|---|
DigiKey Part Number | W23-X1007-3-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1007-3 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,48560 € | 3 248,56 € |
| Unit Price without VAT: | 32,48560 € |
|---|---|
| Unit Price with VAT: | 38,98272 € |

