General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23101D 103A201

DigiKey Part Number
PB1621-ND
Manufacturer
Manufacturer Product Number
V23101D 103A201
Description
RELAY GEN PURPOSE SPDT 1.25A 5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
3.8 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1.25 A
Approval Agency
cURus
Switching Voltage
125VAC, 120VDC - Max
Relay Type
General Purpose
Load - Max Switching
62.5VA, 30W
Coil Resistance
120 Ohms
Coil Current
41.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,29000 €9,29 €
108,27600 €82,76 €
257,90320 €197,58 €
507,63220 €381,61 €
1007,37020 €737,02 €
2507,03728 €1 759,32 €
5006,79536 €3 397,68 €
1 0006,56160 €6 561,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,14800 €