Similar
Similar




V23079D1008B301 | |
|---|---|
DigiKey Part Number | 41-V23079D1008B301TR-ND - Tape & Reel (TR) 41-V23079D1008B301CT-ND - Cut Tape (CT) 41-V23079D1008B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1008B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1008B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 64 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-3V | Panasonic Industry | 606 | 255-1787-5-ND | 3,20000 € | Similar |
| TX2SA-3V-Z | Panasonic Industry | 7 156 | 255-TX2SA-3V-ZCT-ND | 2,49000 € | Similar |
| TXS2SA-3V | Panasonic Industry | 52 | 255-2341-5-ND | 3,54000 € | Similar |
| TXS2SA-3V-Z | Panasonic Industry | 263 | 255-TXS2SA-3V-ZCT-ND | 3,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,13100 € | 31,31 € |
| 25 | 2,99040 € | 74,76 € |
| 50 | 2,88800 € | 144,40 € |
| 100 | 2,78900 € | 278,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,60088 € | 1 040,35 € |
| 800 | 2,51153 € | 2 009,22 € |
| 1 200 | 2,46068 € | 2 952,82 € |
| 2 000 | 2,39803 € | 4 796,06 € |
| 2 800 | 2,35763 € | 6 601,36 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,22400 € |



