




V23061A1002A302 | |
|---|---|
DigiKey Part Number | PB2348-ND |
Manufacturer | |
Manufacturer Product Number | V23061A1002A302 |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 3.4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 42.4 mA | Coil Resistance 118 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 20 | 3,95050 € | 79,01 € |
| 40 | 3,81525 € | 152,61 € |
| 60 | 3,73800 € | 224,28 € |
| 100 | 3,64320 € | 364,32 € |
| 260 | 3,47192 € | 902,70 € |
| 500 | 3,35928 € | 1 679,64 € |
| 1 000 | 3,24381 € | 3 243,81 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,50800 € |

