V23026E1105B201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 0,00000 €
Datasheet
V23026D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23026D Series

V23026E1105B201

DigiKey Part Number
V23026E1105B201-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23026E1105B201
Description
RELAY GENERAL PURPOSE SPDT 1A 9V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
150VAC, 125VDC - Max
Load - Max Switching
150VA, 125W
Coil Current
7.6 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
-
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes