



V23026D1023B201 | |
|---|---|
DigiKey Part Number | V23026D1023B201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23026D1023B201 |
Description | RELAY GEN PURPOSE SPDT 1A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 11.25 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.5 VDC |
Part Status Obsolete | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 2 ms |
Coil Voltage 15VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 150VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 150VA, 125W | Coil Resistance 2.81 kOhms |
Coil Current 5.3 mA | Base Product Number |

