



T9GV2L14-9 | |
|---|---|
DigiKey Part Number | PB2372-ND |
Manufacturer | |
Manufacturer Product Number | T9GV2L14-9 |
Description | RELAY GEN PURPOSE SPST 20A 9V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 100 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,82700 € | 38,27 € |
| 30 | 3,62200 € | 108,66 € |
| 50 | 3,53000 € | 176,50 € |
| 100 | 3,40890 € | 340,89 € |
| 250 | 3,25520 € | 813,80 € |
| 500 | 3,14338 € | 1 571,69 € |
| 1 000 | 3,03536 € | 3 035,36 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

