



T9AV2XD16-12 | |
|---|---|
DigiKey Part Number | T9AV2XD16-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AV2XD16-12 |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 15 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 144 Ohms |
Coil Current 83.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 8,11900 € | 81,19 € |
| 25 | 7,75360 € | 193,84 € |
| 50 | 7,48760 € | 374,38 € |
| 100 | 7,23070 € | 723,07 € |
| 250 | 6,90416 € | 1 726,04 € |
| 500 | 6,66682 € | 3 333,41 € |
| 1 000 | 6,43749 € | 6 437,49 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,93200 € |

