



SSRM-600D55 | |
|---|---|
DigiKey Part Number | SSRM-600D55-ND |
Manufacturer | |
Manufacturer Product Number | SSRM-600D55 |
Description | SSR RELAY SPST-NO 55A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 55 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type AC |








