Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

SSRM-600A45

DigiKey Part Number
SSRM-600A45-ND
Manufacturer
Manufacturer Product Number
SSRM-600A45
Description
SSR RELAY SPST-NO 45A 48-660V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 140VAC
Mfr
Voltage - Load
48 V ~ 660 V
Series
Load Current
45 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
cURus
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

29In Stock
Ships from WEC