S87R11A2B1D1120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S87R11A2B1D1120

S87R11D2B1D1-24

DigiKey Part Number
S87R11D2B1D1-24-ND
Manufacturer
Manufacturer Product Number
S87R11D2B1D1-24
Description
RELAY GEN PURPOSE DPDT 20A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
188 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operating Temperature
-10°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
128 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable