



RTE44615 | |
|---|---|
DigiKey Part Number | RTE44615-ND |
Manufacturer | |
Manufacturer Product Number | RTE44615 |
Description | RELAY GEN PURPOSE DPST 8A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 86.3 VAC |
Part Status Obsolete | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |




