

RT214615 | |
---|---|
DigiKey Part Number | PB1790-ND |
Manufacturer | |
Manufacturer Product Number | RT214615 |
Description | RELAY GEN PURPOSE SPDT 12A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,53000 € | 9,53 € |
20 | 8,19800 € | 163,96 € |
40 | 7,91700 € | 316,68 € |
60 | 7,75700 € | 465,42 € |
100 | 7,55980 € | 755,98 € |
260 | 7,20408 € | 1 873,06 € |
500 | 6,97020 € | 3 485,10 € |
1 000 | 6,73043 € | 6 730,43 € |
Unit Price without VAT: | 9,53000 € |
---|---|
Unit Price with VAT: | 11,43600 € |