



5-1393234-7 | |
|---|---|
DigiKey Part Number | PB2246-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393234-7 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Operate Time 9 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 3200VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT424730 | TE Connectivity Potter & Brumfield Relays | 1 276 | PB972-ND | 8,39000 € | Similar |


