



RP820006 | |
|---|---|
DigiKey Part Number | RP820006-ND |
Manufacturer | |
Manufacturer Product Number | RP820006 |
Description | RELAY GEN PURPOSE DPDT 8A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 68 Ohms |
Coil Current 88.2 mA | Base Product Number |
Coil Type Non Latching |

