RE030024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 2 397
Unit Price: 3,59000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 335
Unit Price: 5,01000 €
Datasheet

Similar


Panasonic Industry
In Stock: 592
Unit Price: 5,18000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
RE, SCHRACK Series
RE030024
RE030024

RE030024

DigiKey Part Number
PB358-ND
Manufacturer
Manufacturer Product Number
RE030024
Description
RELAY GEN PURPOSE SPST 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RE030024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
6 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
8.3 mA
Coil Resistance
2.88 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE034024TE Connectivity Potter & Brumfield Relays2 397PB2039-ND3,59000 €Direct
DSP1A-DC24VPanasonic Industry3 335255-1051-ND5,01000 €Similar
DSP1A-DC24V-RPanasonic Industry592255-3725-ND5,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes