



R10S-E1P1-J1.0K | |
|---|---|
DigiKey Part Number | PB2959-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E1P1-J1.0K |
Description | RELAY GEN PURPOSE SPDT 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 3.2 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 3.25 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 1 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |

