How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10-R0004-1

DigiKey Part Number
R10-R0004-1-ND
Manufacturer
Manufacturer Product Number
R10-R0004-1
Description
RELAY DRY CIR
Customer Reference
Detailed Description
Relay Coil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Load - Max Switching
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Approval Agency
-
Relay Type
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.