



R10-E2Y1-JJ1.0K | |
|---|---|
DigiKey Part Number | R10-E2Y1-JJ1.0K-ND |
Manufacturer | |
Manufacturer Product Number | R10-E2Y1-JJ1.0K |
Description | RELAY GEN PURPOSE SPDT 3A 5V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 45 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 1 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,62660 € | 2 381,33 € |
| Unit Price without VAT: | 47,62660 € |
|---|---|
| Unit Price with VAT: | 57,15192 € |

